Arm Cortex-M33 microcontroller runs at up to 180 MHz and integrates 256 KB of flash with ECC and 64 KB of SRAM. The device provides 41 GPIOs in a 48-pin LQFP package with a 0.5 mm pitch and operates from a 1.71 V to 3.6 V supply. Serial connectivity includes two LPI2C, two LPSPI, four LPUART, and one CAN FD interface. Integrated analog and control resources include two 16-bit ADCs, two FlexPWM blocks, two eQDC modules, two low-power comparators, and one op amp. The operating temperature range is -40 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCXA174VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | 1 x Arm Cortex-M33 |
| Operating frequency | 180MHz |
| Flash memory | 256KB |
| SRAM | 64KB |
| GPIO count | 41 |
| Pin count | 48 |
| Package | LQFP48 |
| Package pitch | 0.5mm |
| Supply voltage | 1.71 to 3.6V |
| Ambient operating temperature | -40 to 125°C |
| Low-power serial interfaces | 2 x LPI2C, 2 x LPSPI, 4 x LPUART |
| CAN FD | 1 |
| ADC | 2 x 16-bit |
| ADC input pins | 21 |
| Timers | 3 x 32-bit |
| Low-power timer | 1 |
| PWM | 2 x 16-bit |
| Cache RAM | 8KB |
| DMA channels | 8 |
| CoreMark performance | 738CoreMark |
Download the complete datasheet for NXP MCXA174VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MCXA174VLF
Comprehensive technical reference for NXP MCX A173 and MCX A174 microcontrollers featuring Arm Cortex-M33, memory architecture, and peripheral management.