Mixed-signal 32-bit microcontroller integrates an Arm Cortex-M33 core running up to 180 MHz with FPU, DSP extensions, MPU, and no TrustZone. The device provides 512 KB flash, 128 KB SRAM, 55 GPIOs, and a 64-pin LQFP package for compact embedded control designs. It operates from a 1.71 V to 3.6 V supply over a -40 °C to 125 °C ambient temperature range. Integrated peripherals include 4 LPI2C, 2 LPSPI, 6 LPUART, 1 CAN FD, four 16-bit ADCs, one 12-bit DAC, comparators, op amps, motor-control PWM, timers, DMA, and security-monitoring features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCXA345VLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | Arm Cortex-M33 |
| Core frequency | 180MHz |
| Flash memory | 512KB |
| SRAM | 128KB |
| GPIO count | 55 |
| Pin count | 64 |
| Package | LQFP64 |
| Operating voltage | 1.71 to 3.6V |
| Ambient temperature range | -40 to 125°C |
| ADC | 4 x 16-bit, up to 3.2 Msps in 16-bit mode |
| DAC | 1 x 12-bit, up to 1 Msps |
| LPI2C interfaces | 4 |
| LPSPI interfaces | 2 |
| LPUART interfaces | 6 |
| CAN interface | 1 x FlexCAN with FD |
| Active current | 78 typical at 3.3 V, 25 °CµA/MHz |
| Deep power down current | 473 typical at 3.3 V, 25 °CnA |
Download the complete datasheet for NXP MCXA345VLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MCXA345VLH
Technical reference manual for NXP MCX A series microcontrollers, featuring the Arm Cortex-M33 core, memory architecture, peripheral configuration, and system control.