Mixed-signal Arm Cortex-M33 microcontroller runs at up to 180 MHz and integrates up to 1024 KB Flash with ECC and 256 KB SRAM. The device includes four 16-bit ADCs, one 12-bit DAC, three high-speed comparators, four op amps, FlexCAN FD, LPUART, LPI2C and LPSPI interfaces. It operates from a 1.71 V to 3.6 V supply across a -40 °C to 125 °C ambient temperature range. The PN suffix indicates a WFBGA169 package for the 1024 KB Flash, mixed-signal MCX A346 configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCXA346VPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | Arm Cortex-M33 with FPU and DSP extension |
| Maximum CPU frequency | 180MHz |
| CoreMark performance | 738CoreMark |
| Flash memory | 1024KB |
| SRAM | 256KB |
| Operating voltage | 1.71 to 3.6V |
| Ambient temperature range | -40 to 125°C |
| Package | WFBGA169 |
| Package dimensions | 7 x 7 x 0.8mm |
| ADC | 4 x 16-bit, up to 3.2 Msps in 16-bit mode and 4 Msps in 12-bit mode |
| DAC | 1 x 12-bit, up to 1 Msps |
| Comparators | 3 high-speed comparators with 8-bit DAC reference |
| Op amps | 4 without PGA |
| UART interfaces | 6 x LPUART |
| I2C interfaces | 4 x LPI2C |
| SPI interfaces | 2 x LPSPI |
| CAN interface | 1 x FlexCAN with FD |
| GPIO | Up to 114 GPIOs |
| DMA | 8-channel asynchronous DMA plus SmartDMA |
| Active current | 78 typical at 3.3 V and 25 °CµA/MHz |
Download the complete datasheet for NXP MCXA346VPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MCXA346VPN
Technical reference manual for NXP MCX A series microcontrollers, featuring the Arm Cortex-M33 core, memory architecture, peripheral configuration, and system control.