Mixed-signal Arm Cortex-M33 microcontroller operates at 240 MHz with 512 KB flash and 128 KB SRAM in a 144-pin LQFP package. The device supports a 1.71 V to 3.6 V operating voltage range and a -40 °C to 125 °C temperature range. Connectivity includes USB full-speed device/host, up to two CAN FD interfaces, six LPUARTs, four LPI2C interfaces, two LPSPI interfaces, I3C, and FlexIO. Integrated analog resources include four 16-bit ADCs, one 12-bit DAC, three high-speed comparators, four op amps, and a 4 x 44 segment LCD interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCXA365VLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | Arm Cortex-M33 |
| Core speed | 240MHz |
| Program flash | 512KB |
| SRAM | 128KB |
| GPIO count | 114 |
| Package | 144-pin LQFP |
| Operating voltage | 1.71 to 3.6V |
| Operating temperature | -40 to 125°C |
| ADC | 4 x 16-bit, up to 82 input channels |
| ADC sample rate | 3.2 at 16-bit, 4 at 12-bitMsps |
| DAC | 1 x 12-bit, up to 1 Msps |
| Comparators | 3 high-speed comparators |
| Op amps | 4 |
| USB | Full-speed device/host with on-chip FS PHY |
| CAN | Up to 2 x FlexCAN with FD |
| Serial interfaces | 2 x LPSPI, 4 x LPI2C, 6 x LPUART, 1 x I3C |
| LCD interface | 4 x 44 segment |
| Moisture sensitivity level | MSL 3 |
Download the complete datasheet for NXP MCXA365VLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MCXA365VLQ
Technical reference manual for NXP MCX A series microcontrollers, featuring the Arm Cortex-M33 core, memory architecture, peripheral configuration, and system control.