The MCZ33094EG is a surface mount Zener diode from NXP, packaged in a SOIC case and available in quantities of 47. It operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and not radiation hardened.
Sign in to ask questions about the NXP MCZ33094EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33094EG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.014963oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33094EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
