
The MCZ33099CEGR2 is a general purpose power management IC from NXP, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 6.5mA. This IC is available in quantities of 1000 and is packaged in tape and reel format. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP MCZ33099CEGR2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.014963oz |
| RoHS | Not Compliant |
