Sign in to ask questions about the NXP MCZ33198EFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33198EFR2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 9200000ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Weight | 0.002616oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33198EFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
