The MCZ33199EF is a serial interface IC offered in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is manufactured with lead-free materials. This IC is suitable for use in applications where a serial interface is required.
Sign in to ask questions about the NXP MCZ33199EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33199EF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.004452oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33199EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.