Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ33285EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33285EF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-On Delay Time | 1.5ms |
| Weight | 0.002616oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33285EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
