
The MCZ33285EFR2 is a dual gate driver IC from NXP, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a minimum supply voltage of 7V. This device is designed for use in high-temperature environments and is available in quantities of 2500 per reel. The MCZ33285EFR2 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ33285EFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33285EFR2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.002616oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33285EFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
