
The MCZ33291EGR2 is an 8-channel low-side driver IC from NXP, featuring a SPI interface and packaged in a SOIC package. It operates over a temperature range of -40°C to 150°C and has a maximum operating voltage of 26.5V. The device provides a maximum output current of 500mA and a maximum power dissipation of 2W. It is designed for lead-free applications and is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Sign in to ask questions about the NXP MCZ33291EGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33291EGR2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Max Supply Current | 1mA |
| Number of Outputs | 8 |
| Operating Supply Voltage | 26.5V |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.025909oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33291EGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
