
The MCZ33291LEG is an 8-channel low-side driver IC from NXP, designed for SPI interface applications. It features fault protection against over voltage and over temperature conditions. The device operates within a temperature range of -40°C to 150°C and has a maximum operating voltage of 26.5V. It can supply a maximum output current of 500mA and has a maximum power dissipation of 2W. The IC is available in a SOIC package and is packaged in quantities of 30 in rail or tube packaging.
NXP MCZ33291LEG technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Max Supply Current | 1mA |
| Number of Outputs | 8 |
| Operating Supply Voltage | 26.5V |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.025909oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33291LEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
