
IC IGNITION HI ENERGY 8-SOIC
Checking distributor stock and pricing after the page loads.
NXP MCZ3334EFR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.002616oz |
| RoHS | Compliant |