
LIN transceiver IC, surface mount, SOIC package. Features a half-duplex interface with a data rate of 1Kbps. Operates from a 7V to 18V supply voltage, with a nominal operating voltage of 13.5V. Offers a maximum output voltage of 5.25V and an output current of 250uA. Designed for a wide operating temperature range from -40°C to 125°C. This component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ33399EFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 1Kbps |
| Halogen Free | Halogen Free |
| Interface | LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Voltage | 13.5V |
| Output Current | 250uA |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 550mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2mA |
| Supply Voltage-Nom | 18V |
| Weight | 0.002616oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33399EFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
