
The MCZ33661EF is a single UART interface IC from NXP with a data rate of 100Kbps and a baud rate of 100Kbaud. It is packaged in a SOIC case and is designed to be halogen free and lead free. The IC operates over a temperature range of -40°C to 125°C and has a maximum supply current of 8mA. It is RoHS compliant and available in a rail/Tube packaging with 98 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ33661EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33661EF technical specifications.
| Baud Rate | 100Kbaud |
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 13.5V |
| Output Current | 250uA |
| Output Voltage | 5.25V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| Weight | 0.002616oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33661EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.