
The MCZ33689DEWR2 is a general purpose power IC from NXP, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum operating supply current of 5mA and is available in quantities of 1000 units, packaged on tape and reel.
NXP MCZ33689DEWR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33689DEWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
