NXP MCZ33730EKR2 technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5A |
| Max Supply Voltage | 26.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 0.017669oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33730EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
