
The MCZ33780EG is a single-chip SPI interface from NXP, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is surface mountable and has a typical operating supply current of 15mA. It is compliant with RoHS regulations but not Reach SVHC compliant. The MCZ33780EG is packaged in a SOIC-16 package and is available in quantities of 47.
Sign in to ask questions about the NXP MCZ33780EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33780EG technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Kbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 2 |
| Operating Supply Current | 15mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.014963oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33780EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
