
The MCZ33780EGR2 is a surface mount SPI interface IC from NXP, operating between -40°C and 85°C. It is designed to handle a maximum supply voltage of 25V and a minimum supply voltage of 4.75V. The IC is halogen free and RoHS compliant, making it suitable for environmentally conscious applications. It has an operating supply current of 15mA and can operate at a maximum data rate of 150Kbps.
Sign in to ask questions about the NXP MCZ33780EGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33780EGR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Kbps |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.014963oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33780EGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
