
The MCZ33781EK is a 19-pin SSOP32 microcontroller from NXP, operating at 5.25V with a maximum supply current of 10mA. It is designed to function within a temperature range of -40°C to 90°C. The device is packaged in a halogen-free SOIC package and is available in quantities of 42. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ33781EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.017334oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33781EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.