The MCZ33784EF is an analog/digital I/O IC from NXP, packaged in a 48-pin SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The IC has an operating supply current of 4mA and is suitable for surface mount applications.
Sign in to ask questions about the NXP MCZ33784EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33784EF technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Type | ANALOG |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Type | Digital, Analog |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.00509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33784EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
