
The NXP MCZ33784EFR2 is an analog/digital output IC with a package type of SOIC. It operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and halogen free. It has a maximum operating supply current of 4mA and is designed for surface mount applications.
Sign in to ask questions about the NXP MCZ33784EFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33784EFR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Type | ANALOG |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Type | Digital, Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33784EFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
