Sign in to ask questions about the NXP MCZ33789AER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33789AER2 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.012826oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33789AER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
