NXP MCZ33800EK technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 4 MHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.8A |
| Output Voltage | 36V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MC33800 |
| Supply Current | 10mA |
| Threshold Voltage | 44V |
| Type | Integrated Circuit (IC) |
| Weight | 0.027776oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33800EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
