
The MCZ33810EK is a 32-pin HSSOP packaged buffer/inverter driver IC from NXP, designed for automotive applications. It operates over a temperature range of -40 to 125°C and can handle supply voltages between 4.5 and 36V. The device has 32 terminals and is a single-function peripheral driver. It is available in a 7.5 x 11mm package type HSSOP, SSOP32, and .4mm pitch.
NXP MCZ33810EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 36 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33810EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.