Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ33810EKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC33810 |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| Weight | 0.017334oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33810EKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
