
The MCZ33879AEKR2 is an 8-channel hot swap controller from NXP, designed for SPI interface. It features over voltage fault protection and operates within a temperature range of -40°C to 150°C. With a maximum output current of 600mA and a maximum power dissipation of 1.7W, this device is suitable for various applications. The IC is packaged in a halogen-free SOIC package and is compliant with RoHS regulations.
NXP MCZ33879AEKR2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.7W |
| Max Supply Current | 14mA |
| Number of Outputs | 8 |
| Operating Supply Voltage | 26.5V |
| Output Current | 600mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.017669oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33879AEKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
