
The MCZ33879EK is a hot swap controller from NXP, designed for use in 26.5V systems. It features 8 channels with a maximum output current of 600mA and a maximum power dissipation of 1.7W. Operating temperature range is from -40°C to 150°C. The device is packaged in a SOIC-8 package and is RoHS compliant.
NXP MCZ33879EK technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.7W |
| Max Supply Current | 14mA |
| Number of Outputs | 8 |
| Operating Supply Voltage | 26.5V |
| Output Current | 600mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.017669oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33879EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.