
Octal serial switch IC for power distribution, featuring 8 outputs with a maximum output current of 600mA per channel and a rated current of 1.2A. This surface mount SOIC package offers over-voltage fault protection and operates within a 5.5V to 26.5V input voltage range, with a maximum input voltage of 26.5V. The device supports SPI and serial interfaces, boasts a maximum on-state resistance of 750mΩ, and operates from -40°C to 125°C. It is RoHS and halogen-free compliant.
NXP MCZ33879EKR2 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 45V |
| Fault Protection | Over Voltage |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.7W |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-state Resistance-Max | 750MR |
| Operating Supply Voltage | 26.5V |
| Output Current | 600mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Weight | 0.017669oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33879EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
