
The MCZ33883EGR2 is a 4-channel gate driver IC from NXP, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages from 5.5V to 55V. With a maximum power dissipation of 1.25W, this IC is suitable for high-power applications. It is also RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP MCZ33883EGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33883EGR2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 180ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Weight | 0.018325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33883EGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
