NXP MCZ33884EG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 0.025909oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33884EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
