
The MCZ33887EK is a dual output pressure sensor from NXP, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 5V and 28V. This device is compliant with RoHS regulations and is halogen free. The sensor is available in a rail or tube packaging format, with 26 units per package.
NXP MCZ33887EK technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.027025oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33887EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
