Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ33887EKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Current | 5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.027025oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33887EKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
