Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ33889DEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 125Kbps |
| Interface | SPI, CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.026808oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33889DEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
