
The MCZ33897AEF is a single transceiver interface IC from NXP, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a data rate of 83.33Kbps and is suitable for use with supply voltages between 5V and 40V.
Sign in to ask questions about the NXP MCZ33897AEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33897AEF technical specifications.
| Package/Case | SOIC |
| Data Rate | 83.33Kbps |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.004452oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33897AEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
