
The MCZ33897BEF/R2 is a single transceiver interface IC with a data rate of 83.33Kbps and a maximum supply voltage of 40V. It is packaged in a surface-mount SOIC package and is rated for operation between -40°C and 125°C. This IC is suitable for half-duplex applications.
Sign in to ask questions about the NXP MCZ33897BEF/R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33897BEF/R2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 83.33Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33897BEF/R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
