Sign in to ask questions about the NXP MCZ33897CEFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33897CEFR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 83.33Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60uA |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.004452oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33897CEFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
