The MCZ33902EF is a single-channel CAN interface IC with a data rate of 1Mbps. It is packaged in a surface-mount SOIC package and is suitable for use in automotive and industrial applications. The device operates over a supply voltage range of 5.5V to 27V and draws a maximum supply current of 6mA. The MCZ33902EF is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP MCZ33902EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33902EF technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | CAN |
| Max Supply Current | 6mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.004452oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33902EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.