
The MCZ33903B3EK is a CAN interface IC from NXP, packaged in a 20-pin HSSOP package. It operates over a temperature range of -40°C to 125°C and is available in a rail/tube packaging configuration. The device has a maximum supply voltage of 18V and a minimum supply voltage of 8V. It consumes a supply current of 2mA and has a propagation delay of 120ns. The MCZ33903B3EK is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP MCZ33903B3EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33903B3EK technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-On Delay Time | 120ns |
| Weight | 0.017334oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33903B3EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
