
The MCZ33903B5EKR2 is a CAN interface IC with a data rate of 1000Kbps, operating within a supply voltage range of 8-18V and a temperature range of -40-125°C. It is packaged in a surface mount SOIC package. The device is halogen free and has a propagation delay of 120ns. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP MCZ33903B5EKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33903B5EKR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-On Delay Time | 120ns |
| Weight | 0.017334oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33903B5EKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
