Sign in to ask questions about the NXP MCZ33903BS3EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33903BS3EK technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Halogen Free | Halogen Free |
| Interface | CAN, LIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 120ns |
| Weight | 0.016649oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33903BS3EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
