
The MCZ33903BS5EK is a CAN/LIN interface IC from NXP, packaged in a SOIC package and rated for operation between -40°C and 125°C. It supports data rates of up to 1000Kbps and is suitable for surface mount applications. The device is compliant with RoHS regulations and has a maximum supply voltage of 18V and a minimum supply voltage of 8V.
Sign in to ask questions about the NXP MCZ33903BS5EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33903BS5EK technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Interface | CAN, LIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 120ns |
| Weight | 0.016649oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33903BS5EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
