
The NXP MCZ33903BS5EKR2 is a CAN/LIN interface IC packaged in a surface mount SOIC package. It operates over a supply voltage range of 8V to 18V and is suitable for use in environments with temperatures ranging from -40°C to 125°C. The device has a maximum supply current of 2mA and a propagation delay of 120ns. It is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the NXP MCZ33903BS5EKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33903BS5EKR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Halogen Free | Halogen Free |
| Interface | CAN, LIN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 120ns |
| Weight | 0.016649oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33903BS5EKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
