The MCZ33903CD3EK is a 1-channel power management IC from NXP, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a 32-pin HSSOP package. The device has a nominal supply voltage of 10.5V and can handle a maximum supply voltage of 28V, with a minimum supply voltage of 5.5V. The IC is suitable for use in general automotive applications.
Sign in to ask questions about the NXP MCZ33903CD3EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33903CD3EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33903CD3EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.