The MCZ33903DP3EK is an automotive-grade 1-channel IC from NXP, designed to operate within a temperature range of -40°C to 125°C. It features a supply voltage range of 5.5V to 28V and is packaged in a 32-pin HSSOP. The IC is suitable for use in automotive applications where high reliability and temperature stability are required.
Sign in to ask questions about the NXP MCZ33903DP3EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33903DP3EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33903DP3EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.