
The MCZ33903DP3EKR2 is a 32-pin HSSOP power management IC from NXP, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage range of 5.5V to 28V. The device has 1 function and 1 channel, with a terminal position of dual. It is packaged in a 7.5mm wide and 11mm long HSSOP package.
Sign in to ask questions about the NXP MCZ33903DP3EKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33903DP3EKR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33903DP3EKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.