The MCZ33903DS3EKR2 is an automotive-grade power management IC from NXP, featuring a single channel with a supply voltage range of 5.5V to 28V. It operates within a temperature range of -40°C to 125°C, making it suitable for harsh automotive environments. The IC is packaged in a 32-pin HSSOP package, measuring 7.5mm in width and 11mm in length. It is designed for general use in automotive applications, adhering to the temperature grade of AUTOMOTIVE.
Sign in to ask questions about the NXP MCZ33903DS3EKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33903DS3EKR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33903DS3EKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.