
The MCZ33904B5EK is a CAN interface IC from NXP, packaged in a SOIC package and rated for operation between -40°C and 125°C. It supports data rates of up to 1000Kbps and operates on a supply voltage between 8V and 18V. The device is surface mountable and has a supply current of 2mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP MCZ33904B5EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33904B5EK technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-On Delay Time | 120ns |
| Weight | 0.017334oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33904B5EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
