
The MCZ33904B5EKR2 is a single CAN transceiver from NXP, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 8V and 18V. The device has a maximum supply current of 2mA and a propagation delay of 120ns. It is available in a SOIC package and is packaged in tape and reel quantities of 1000.
NXP MCZ33904B5EKR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-On Delay Time | 120ns |
| Weight | 0.017334oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33904B5EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
