The NXP MCZ33904C3EK is a 32-pin power management IC with a terminal position of dual and a temperature grade of automotive. It operates within a supply voltage range of 5.5 to 28V and a temperature range of -40 to 125°C. The IC is packaged in a 7.5mm wide and 11mm long HSSOP package. It has a single function and a single channel.
Sign in to ask questions about the NXP MCZ33904C3EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33904C3EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33904C3EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.